Aluminum electrolytic capacitor with 2.2mF capacitance and 200V DC rated voltage. Features a 20% tolerance, 3000-hour life at 85°C, and 5.25A ripple current. Snap-in termination, radial construction, and through-hole mounting. Dimensions are 35mm diameter and 45mm height, with a 10mm lead pitch. RoHS compliant and lead-free.
Nichicon LLS2D222MELC technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.98mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.25A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2D222MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.