Nichicon LLS2D391MELY is a 390uF radial through hole aluminum electrolytic capacitor with a 20mm diameter and 35mm height. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is lead free and RoHS compliant, with a maximum operating voltage of 200V and a leakage current of 830uA.
Nichicon LLS2D391MELY technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 830uA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.74A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2D391MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.