Aluminum electrolytic capacitor with 470µF capacitance and 200V DC rated voltage. Features 20% tolerance, 2.03A ripple current at 120Hz, and a leakage current of 910µA. Designed for through-hole PCB mounting with a 10mm lead pitch and snap-in termination. Operates within a temperature range of -40°C to 85°C, offering 3000 hours of life at rated conditions. Dimensions are 20mm diameter and 35mm height.
Nichicon LLS2D471MELY technical specifications.
| Capacitance | 470uF |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 0.787inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 910uA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.03A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2D471MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.