The Nichicon LLS2D561MELA is a 560uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a radial package with a diameter of 25mm and a height of 30mm. The capacitor is lead-free and RoHS compliant, with a maximum ripple current of 2.15A and a leakage current of 1mA. It is suitable for use in through-hole mounting applications and has a life expectancy of 3000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.15A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |