Aluminum electrolytic capacitor, 1000µF capacitance, 250V DC rated voltage, 20% tolerance. Features snap-in termination, 10mm lead pitch, and a 30mm diameter by 40mm height. Offers 3560mA ripple current at 120Hz, 1.5mA leakage current, and a lifespan of 3000 hours at 85°C. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon LLS2E102MELB technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.5mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.56A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2E102MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.