Aluminum electrolytic capacitor with 1500µF capacitance and 250V DC rated voltage. Features 20% tolerance, 4.33A ripple current, and a 3000-hour life at 85°C. This radial component has a 35mm diameter, 40mm height, and 10mm lead pitch, designed for through-hole PCB mounting with snap-in termination. Operating temperature range is -40°C to 85°C, with a leakage current of 1.83mA.
Nichicon LLS2E152MELC technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.83mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.33A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2E152MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.