This Nichicon aluminum electrolytic capacitor has a capacitance of 180uF and a DC rated voltage of 250VDC with a tolerance of 20%. It can withstand a ripple current of 1200 and has a leakage current of 630uA at 5 minutes. The capacitor is designed for a lifetime of 3000 hours and operates within a temperature range of -40 to 85 degrees Celsius. It is constructed with an aluminum cylindrical can and features snap-in terminals with a 10mm pitch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 1200mA |
| Leakage Current | 630@5MinuA |
| Lifetime | 3000h |
| Size | 20 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |