Standard aluminum electrolytic capacitor, 1.8mF capacitance, 250V DC rated voltage, with a 20% tolerance. Features snap-in termination, 10mm lead pitch, and a 35mm diameter by 50mm height package. Offers a ripple current of 4.54A, leakage current of 2.01mA, and a lifespan of 3000 hours at 85°C. Designed for through-hole PCB mounting and operates within a temperature range of -40°C to 85°C.
Nichicon LLS2E182MELC technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 2.01mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.54A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2E182MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.