220µF, 250V aluminum electrolytic capacitor with 20% tolerance. Features a 10mm lead pitch, 0.8mm lead diameter, and snap-in termination for through-hole PCB mounting. Offers a ripple current of 1.24A at 120Hz, leakage current of 700µA, and a dissipation factor of 0.15%. Operates from -40°C to 85°C with a rated life of 3000 hours. Dimensions are 22mm diameter and 25mm height.
Nichicon LLS2E221MELZ technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 700uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.24A |
| Ripple Current (AC) | 1.24A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2E221MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.