The Nichicon LLS2E271MELY is a 270uF aluminum electrolytic capacitor with a radial package and a diameter of 20mm. It has a height of 30mm and a maximum seated height of 1.181 inches. The capacitor is lead-free and has a lead pitch of 10mm. It features a leakage current of 770uA and a ripple current of 1.42A. The Nichicon LLS2E271MELY operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Nichicon LLS2E271MELY technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 770uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.42A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2E271MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.