Aluminum electrolytic capacitor with 330µF capacitance and 250V DC rated voltage. Features a 25mm diameter, 25mm height, and 10mm lead pitch for through-hole mounting. Offers a ripple current of 1.61A at 120Hz, a leakage current of 880µA, and a dissipation factor of 0.15%. Designed for 3000 hours of life at 85°C, with an operating temperature range of -40°C to 85°C. This RoHS compliant component is supplied in bulk packaging.
Nichicon LLS2E331MELA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 880uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.61A |
| RoHS Compliant | Yes |
| Series | LLS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2E331MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.