Aluminum electrolytic capacitor with 470µF capacitance and 250V DC rated voltage. Features 20% tolerance, 2.15A ripple current, and 1.02mA leakage current. Snap-in termination, radial construction, and through-hole mounting. Dimensions are 25mm diameter and 35mm height, with a 10mm lead pitch. Rated for 3000 hours at 85°C, with an operating temperature range of -40°C to 85°C.
Nichicon LLS2E471MELA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.02mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.15A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2E471MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.