Standard aluminum electrolytic capacitor with 470µF capacitance and 250V DC rated voltage. Features 20% tolerance, 2.04A ripple current at 120Hz, and a dissipation factor of 0.15%. This through-hole component has a 30mm diameter, 25mm height, 10mm lead pitch, and snap-in termination. Rated for 3000 hours at 85°C, it operates from -40°C to 85°C and is lead-free and RoHS compliant.
Nichicon LLS2E471MELB technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.02mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.04A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2E471MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.