Cap Aluminum Lytic 470uF 250V 20% (22 X 35mm) Snap-In 10mm 2150mA 3000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.15A |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |