The Nichicon LLS2E561MELB is a 560uF aluminum electrolytic capacitor with a 20% tolerance and a 250V voltage rating. It is packaged in a radial leaded case and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a maximum ripple current of 2.35A. It is lead-free and RoHS compliant, with a minimum lifespan of 3000 hours.
Nichicon LLS2E561MELB technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.12mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2E561MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.