Aluminum electrolytic capacitor, 100µF capacitance, 400V DC rated voltage, and 20% tolerance. Features a 950mA ripple current rating and a 3000-hour life at 85°C. Snap-in termination with a 10mm lead pitch, 20mm diameter, and 30mm height. Through-hole mounting for PCB applications, with a leakage current of 600µA.
Nichicon LLS2G101MELY technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 600uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2G101MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.