Cap Aluminum Lytic 100uF 400V 20% (22 X 25mm) Snap-In 10mm 950mA 3000h 85°C Bulk
Nichicon LLS2G101MHLZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | LS |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | LS |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nichicon LLS2G101MHLZ to view detailed technical specifications.
No datasheet is available for this part.