Aluminum electrolytic capacitor with 120µF capacitance and 400V DC rating. Features 20% tolerance, 1.13A ripple current, and 650µA leakage current. Snap-in termination, 10mm lead pitch, and radial package with 25mm diameter and 25mm height. Rated for 3000 hours at 85°C, with a minimum operating temperature of -25°C. RoHS compliant and lead-free.
Nichicon LLS2G121MELA technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 650uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.13A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.