Aluminum electrolytic capacitor with 150µF capacitance and 400V DC rated voltage. Features 20% tolerance, 1.24A ripple current at 120Hz, and a dissipation factor of 0.15%. Snap-in termination for through-hole mounting, with a 10mm lead pitch and 0.8mm lead diameter. Dimensions are 22mm diameter and 35mm height, rated for 3000 hours at 85°C.
Nichicon LLS2G151MELZ technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 730uA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.24A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2G151MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.