Aluminum electrolytic capacitor with 180µF capacitance and 400V DC rated voltage. Features 20% tolerance, 1.44A ripple current, and 800µA leakage current. Designed for through-hole PCB mounting with a 10mm lead pitch and 25mm diameter by 30mm height snap-in package. Operates from -25°C to 85°C with a 3000-hour life expectancy.
Sign in to ask questions about the Nichicon LLS2G181MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LLS2G181MELA technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 800uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2G181MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.