Aluminum electrolytic capacitor with 220µF capacitance and 400V DC rated voltage. Features 20% tolerance, 1.64A ripple current, and 880µA leakage current. Designed for through-hole PCB mounting with a 10mm lead pitch and 0.8mm lead diameter. This radial component has a 25mm diameter and 35mm height, operating from -25°C to 85°C with a 3000-hour life expectancy. Snap-in termination and lead-free construction ensure reliable performance.
Nichicon LLS2G221MELA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 880uA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.64A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2G221MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.