Aluminum electrolytic capacitor with 220µF capacitance and 400V DC rated voltage, featuring 20% tolerance. This standard radial capacitor offers a 10mm lead pitch and 22mm diameter with a 45mm height, suitable for through-hole PCB mounting. It operates within a temperature range of -25°C to 85°C, providing 3000 hours of life at rated conditions and a ripple current capability of 1.58A. Snap-in termination and lead-free construction ensure ease of use and compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLS2G221MELZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 880uA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.58A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2G221MELZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.