Aluminum electrolytic capacitor with 330µF capacitance and 400V DC rated voltage, featuring 20% tolerance. This radial component offers a 3000-hour life at 85°C and a ripple current capability of 2.05A. Designed for through-hole PCB mounting, it has a 10mm lead pitch, 30mm diameter, and 35mm height with snap-in termination.
Nichicon LLS2G331MELB technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.08mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.05A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2G331MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.