Aluminum electrolytic capacitor with 390µF capacitance and 400V DC rating. Features 20% tolerance, 2.26A ripple current at 120Hz, and a leakage current of 630µA. This through-hole component has a 10mm lead pitch, 30mm diameter, and 40mm height, with snap-in termination. Designed for 3000 hours of operation at 85°C, it is lead-free and RoHS compliant.
Nichicon LLS2G391MELB technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 630uA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.26A |
| RoHS Compliant | Yes |
| Series | LLS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2G391MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.