Aluminum electrolytic capacitor with 560µF capacitance and 400V DC rated voltage, offering 20% tolerance. Features a 3000-hour life at 85°C and a ripple current of 2.85A. This radial component has a 35mm diameter, 40mm height, and 10mm lead pitch, with snap-in termination for through-hole mounting. It operates from -25°C to 85°C and is RoHS compliant.
Nichicon LLS2G561MELC technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.41mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.85A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2G561MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.