Cap Aluminum Lytic 68uF 400V 20% (20 X 25mm) Snap-In 10mm 750mA 3000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Not Compliant |