The Nichicon LLS2V181MELY is a 180uF aluminum electrolytic capacitor with a radial package and a diameter of 20mm. It has a height of 35mm and a maximum seated height of 1.457 inches. The capacitor is designed for through-hole mounting with a lead pitch of 10mm. It has a leakage current of 750uA and a ripple current of 1.24A. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 10mm |
| Leakage Current | 750uA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.24A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |