The Nichicon LLS2V331MELZ is a 330uF aluminum electrolytic capacitor with a 20% tolerance and a radial package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is lead free and RoHS compliant, with a leakage current of 1.01mA and a ripple current of 1.87A. It is available in a bulk packaging quantity of 250 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.01mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.87A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |