Standard aluminum electrolytic capacitor with 470µF capacitance and 350V voltage rating. Features 20% tolerance, 2.55A ripple current, and a 3000-hour life at 85°C. Radial package measures 25mm in diameter and 50mm in height with a 10mm lead pitch. Through-hole mounting with snap-in termination.
Nichicon LLS2V471MELA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.21mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 2.55A |
| Ripple Current (AC) | 2.55A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2V471MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.