This aluminum electrolytic capacitor has a capacitance of 470uF and a voltage rating of 350VDC with a tolerance of 20%. It has a ripple current of 2530 and a leakage current of 1210uA at 5 minutes. The capacitor is designed for a lifetime of 3000 hours and has a size of 30x35mm. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor is rated for operation between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 2530mA |
| Leakage Current | 1210@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |