Nichicon's LLS series aluminum electrolytic capacitor features a capacitance of 680uF with a voltage rating of 350V and a tolerance of 20%. The capacitor has a ripple current of 3.15A and is designed for use in through-hole applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and available in bulk packaging with 200 pieces per package.
Nichicon LLS2V681MELB technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 50mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.46mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.15A |
| RoHS Compliant | Yes |
| Series | LLS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2V681MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.