Aluminum electrolytic capacitor with 820µF capacitance and 350V DC rating. Features 20% tolerance, 3.47A ripple current, and 1.6mA leakage current. Designed for through-hole mounting with a 10mm lead pitch. Operating temperature range from -25°C to 85°C, with a 3000-hour life expectancy. Snap-in termination and a 35mm diameter by 45mm height package.
Nichicon LLS2V821MELC technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.6mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.47A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2V821MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.