Aluminum electrolytic capacitor with 150µF capacitance and 450V DC rating. Features 20% tolerance, 1.29A ripple current at 120Hz, and 770µA leakage current. Snap-in termination with 10mm lead pitch, housed in a 30mm diameter by 25mm height radial package. Rated for 3000 hours at 85°C, with a minimum operating temperature of -25°C. Lead-free and RoHS compliant.
Nichicon LLS2W151MELB technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 770uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.29A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2W151MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.