Aluminum electrolytic capacitor, 150µF capacitance, 450V DC rated voltage, 20% tolerance. Features a 22mm diameter, 40mm height, and 10mm lead pitch for through-hole PCB mounting. Offers a ripple current of 1.18A, leakage current of 770µA, and a lifespan of 3000 hours at 85°C. RoHS compliant with snap-in termination.
Nichicon LLS2W151MELZ technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 770uA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.18A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2W151MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.