Polarized aluminum electrolytic capacitor with 220µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 1.64A ripple current, and a 3000-hour life at 85°C. This through-hole mount component has a radial package with 10mm lead pitch and 0.8mm lead diameter. RoHS compliant with a leakage current of 940µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLS2W221MELB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 940uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.64A |
| Ripple Current (AC) | 1.64A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2W221MELB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.