Aluminum electrolytic capacitor, 220µF capacitance, 450V DC rated voltage, and 20% tolerance. Features a 35mm diameter, 25mm height, and 10mm lead pitch for through-hole PCB mounting. Offers a ripple current of 1.59A at 120Hz, a leakage current of 1.71mA, and a dissipation factor of 0.2%. Operates from -25°C to 85°C with a lifespan of 3000 hours.
Nichicon LLS2W221MELC technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.71mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.59A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2W221MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.