Aluminum electrolytic capacitor with 470µF capacitance and 450V DC rated voltage. Features a 20% tolerance and 2.68A ripple current at 120Hz. This radial component has a 35mm diameter, 45mm height, and 10mm lead pitch, designed for through-hole PCB mounting. It offers a 3000-hour life at 85°C and a leakage current of 1.37mA.
Nichicon LLS2W471MELC technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.37mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.68A |
| Ripple Current (AC) | 2.68A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2W471MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.