This Nichicon LLS2W560MHLY capacitor features a capacitance of 56uF, a DC rated voltage of 450V, and an operating temperature range of -25 to 85 degrees Celsius. It is a polarized aluminum electrolytic capacitor with a length of 25mm and is designed for through-hole mounting. The capacitor is part of the LS series from Nichicon.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | LS |
| Capacitance | 56 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | LS |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |