Aluminum electrolytic capacitor, 560µF capacitance, 450V DC rated voltage, 20% tolerance. Features snap-in termination, through-hole mounting, and a radial package measuring 35mm diameter by 50mm height. Offers a ripple current of 2.88A, leakage current of 1.5mA, and a rated life of 3000 hours at 85°C. Operates within a temperature range of -25°C to 85°C.
Nichicon LLS2W561MELC technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.5mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.88A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2W561MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.