Aluminum electrolytic capacitor with 82µF capacitance and 450V DC rating. Features 20% tolerance, 860mA ripple current at 120Hz, and a leakage current of 570µA. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Operates from -25°C to 85°C with a 3000-hour life expectancy. Dimensions are 22mm diameter and 25mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLS2W820MELZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 570uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 860mA |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2W820MELZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.