The Nichicon LLS2Z102MELZ is a 1mF aluminum electrolytic capacitor with a 20% tolerance, suitable for use in a variety of applications. It has a radial package with a diameter of 22mm and a height of 50mm. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead-free and RoHS compliant, making it suitable for use in lead-free and RoHS-compliant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLS2Z102MELZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.27mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2Z102MELZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.