The Nichicon LLS2Z331MELZ is a radial through hole aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 180V. It has a tolerance of 20% and a maximum operating temperature of 85°C. The capacitor is lead free and RoHS compliant, and is packaged in bulk with 250 units per package. It has a leakage current of 730uA and a ripple current of 1.77A. The capacitor is suitable for use in a variety of applications, including those requiring a high capacitance value and a low ESR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLS2Z331MELZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 730uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.77A |
| RoHS Compliant | Yes |
| Series | LLS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2Z331MELZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.