The Nichicon LU 1.2mF 160V aluminum electrolytic capacitor features a capacitance of 1.2 millifarads and a voltage rating of 160 volts. It is packaged in a through-hole aluminum case with a diameter of 30mm and a lead pitch of 10mm. The capacitor has a length of 35mm and is snap-in terminated. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |