The Nichicon LU 2.2mF 160V aluminum electrolytic capacitor features a capacitance of 2.2 millifarads and a voltage rating of 160 volts. It has a package type of through hole and is mounted via snap-in termination. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The Nichicon LU series is a standard range of aluminum electrolytic capacitors.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |