Nichicon LU series aluminum electrolytic capacitor with 330uF capacitance, 20mm diameter, 10mm lead pitch, and 25mm length. Operating temperature range is -40°C to 85°C. The capacitor is RoHS compliant and available in bulk packaging with 250 pieces per package. It has a snap-in termination and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |