Nichicon LU 470uF 20mm 160V aluminum electrolytic capacitors are available in a through-hole package with a 10mm lead pitch and 35mm length. They have a tolerance of 20% and a maximum operating temperature of 85°C. The capacitors are RoHS compliant and packaged in bulk quantities of 250. Operating temperatures range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLU2C471MELY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2C471MELY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.