The Nichicon LU 680uF 160V 20% Aluminum Electrolytic Capacitor is a through-hole mounted component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a capacitance of 680uF and a voltage rating of 160V. The capacitor is packaged in bulk with 250 units per package and is compliant with RoHS regulations. It has a diameter of 22mm and a length of 35mm, with a lead pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |