The LU series aluminum electrolytic capacitor from Nichicon features a capacitance of 820uF with a voltage rating of 160V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 200 units and is RoHS compliant. It has a diameter of 30mm and a length of 25mm, with a lead pitch of 10mm and a snap-in termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLU2C821MELB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2C821MELB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.