This 2.2mF aluminum electrolytic capacitor has a voltage rating of 200V and operates within a temperature range of -40°C to 85°C. It features a 35mm diameter and 10mm lead pitch, with a length of 50mm. The capacitor is packaged in bulk quantities of 200 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLU2D222MELC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2D222MELC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.