The Nichicon LU 470uF 200V aluminum electrolytic capacitor features a 22mm diameter and 35mm length, with a snap-in termination. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This capacitor is available in bulk packaging with a quantity of 250 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |